DNC GP01 Black Work Gloves, Size 7, Polyesterurethane Coating

Subtotal (1 unit)*

$3.79

(exc. GST)

$4.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.79

*price indicative

RS Stock No.:
249-3797
Mfr. Part No.:
GP01 Black/Black S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Gloves

Size

7

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyesterurethane

Resistance Features

General Purpose

Safety Standard

EN 388

Series

GP01

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GP01 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear, Lightweight & Breathable PU (Polyester urethane) coated palm and fingers, superior sensitivity, dexterity and comfort. Excellent abrasion resistance and grip in dry, wet and oily conditions, colour coded cuff for size identification.

Suitable for general purpose wear for assembly, small parts handling, electronics, automotive, general maintenance and warehousing, engineering, manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy