FRONTIER Grey Nylon Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$82.81

(exc. GST)

$91.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$6.901$82.81

*price indicative

RS Stock No.:
247-8692
Mfr. Part No.:
NIMXCLNFTGY02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

11

Product Type

Work Gloves

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Number of Gloves

24

Safety Standard

AS, NZS

Standards/Approvals

EN388:2016 4131X, EN407:2004 X1XXXX

COO (Country of Origin):
PK
The FRONTIER NINJA Maxima glove has lightweight design, excellent liquid resistance and an exceptional oil grip. Seamless, ventilated liner and NFT™ coating provides 360° breathability - keeping hands cool.

Size XXL

Length 25 cm

Coating NFT™ (New Foam Technology)

Coating variants fully dipped palm

Coating color black

Liner nylon and spandex knitted liner

Liner color grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy