FRONTIER Blue Glass, High Performance Polyethylene, Nylon Work Gloves, Size 7
- RS Stock No.:
- 247-8672
- Mfr. Part No.:
- NIMAXIMC5BL000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$222.76
(exc. GST)
$245.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $18.563 | $222.76 |
*price indicative
- RS Stock No.:
- 247-8672
- Mfr. Part No.:
- NIMAXIMC5BL000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Glass, HPPE, Nylon, Elastane | |
| Material | Glass, High Performance Polyethylene, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 12 | |
| Standards/Approvals | ISO 9001, Oeko-Tex, REACH | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Glass, HPPE, Nylon, Elastane | ||
Material Glass, High Performance Polyethylene, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 12 | ||
Standards/Approvals ISO 9001, Oeko-Tex, REACH | ||
- COO (Country of Origin):
- PK
The FRONTIER lightweight cut-resistant glove offer superior tactility, dexterity, and flexibility. High performance engineered liners made from high tensile yarns for outstanding cut resistant quality. Treated with an anti-microbial agent that reduces odor and helps keep your hands fresh.
Size small
CUTSMART technology provide outstanding cut resistance to gloves
FITSMART technology provide Ninja® gloves feel like a second skin
GRIPSMART technology provide outstanding grip to Ninja® gloves in dry, wet and oily conditions
- RS Stock No. 0276347
- Mfr. Part No. GUIDE 650 T8
1 Pack of 12 Pair(s)
$68.58
- RS Stock No. 0276326
- Mfr. Part No. GUIDE 6602 12
1 Pack of 6 Pair(s)
$132.60
- RS Stock No. 2510977
- Mfr. Part No. 6000407
1 Pair
$271.79
- RS Stock No. 0276433
- Mfr. Part No. GUIDE 3304 T12
1 Pack of 6 Pair(s)
$57.95
Related links
- FRONTIER Blue Glass Nylon Work Gloves, Size 10
- FRONTIER Blue Glass Nylon Work Gloves, Size 9
- FRONTIER Blue Glass Nylon Work Gloves, Size 8
- FRONTIER Blue Glass Nylon Work Gloves, Size 11
- Traffi Traffi Amber Elastane Yarn High Performance Polyethylene Polyester, Steel Puncture & Tear
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 7,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 7,












