FRONTIER Blue Knitted Liner Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 247-8683
- Mfr. Part No.:
- NIMLTLITEBL000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.431 | $65.17 |
*price indicative
- RS Stock No.:
- 247-8683
- Mfr. Part No.:
- NIMLTLITEBL000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Knitted Liner | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | AS, NZS | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016 3121X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Knitted Liner | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Safety Standard AS, NZS | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016 3121X | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is feather light and breathable with excellent tactility for precise applications. Skin tight athletic grade nylon shell acts as a second skin to provide tactile sensitivity. Provides excellent wet, dry and light oil grip.
Size small
Length 25 cm
Coating polyurethane
Coating variants palm and knuckle
Coating color black
Liner nylon and spandex knitted liner
Liner color royal blue
Related links
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- Tilsatec Coating: Black Size 7, Microfoam Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
