FRONTIER Green Nylon Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 247-8643
- Mfr. Part No.:
- NIDIAMNC5S5000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$311.44
(exc. GST)
$342.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $25.953 | $311.44 |
*price indicative
- RS Stock No.:
- 247-8643
- Mfr. Part No.:
- NIDIAMNC5S5000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | REACH Compliant Sanitised ISO 9001 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Standards/Approvals REACH Compliant Sanitised ISO 9001 | ||
- COO (Country of Origin):
- LK
The FRONTIER glove has soft PU coating offering superb flexibility and comfort. 200 % improvement in cut resistance performance when compared to gloves made with standard Dyneema® fiber. The dramatically thin fiber of Dyneema® Diamond technology allows for increased cut resistance without the fiberglass discomfort.
Provides 360-degree breathability
High levels of cut performance without the use of abrasive material
Size small
Related links
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- RS PRO Black Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
