FRONTIER FRTERRY White 100% Cotton Terrycord Work Gloves, Size 10
- RS Stock No.:
- 247-8587
- Mfr. Part No.:
- FRTERRYCDWW15XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$34.59
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $5.765 | $34.59 |
*price indicative
- RS Stock No.:
- 247-8587
- Mfr. Part No.:
- FRTERRYCDWW15XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | 100% Cotton Terrycord | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2342, EN | |
| Series | FRTERRY | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Material 100% Cotton Terrycord | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2342, EN | ||
Series FRTERRY | ||
Number of Gloves 6 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- PK
The FRONTIER terry cord glove has cut level 3 protection. 100% 26 oz cotton terry cord, reversible for increased life.
Canvas cuff
15 cm cuff
Good heat resistance
Size large
Related links
- FRONTIER FRTERRY White 100% Cotton Terrycord Work Gloves, Size 9
- FRONTIER FRTERRY White Cotton Terrycord Work Gloves, Size 9
- SINGER SAFETY White 100% Cotton Glove, Size 10
- FRONTIER Blue Cotton Size 10, Latex Coating
- FRONTIER FRGLSGRPRYY Yellow Cotton Latex Gloves Latex Coating
- SINGER SAFETY White 100% Cotton Glove, Size 7
- SINGER SAFETY White 100% Cotton Glove, Size 8
- SINGER SAFETY White 100% Cotton Glove, Size 12
