FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 8
- RS Stock No.:
- 247-8571
- Mfr. Part No.:
- FRRIGSWAGBR000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$90.14
(exc. GST)
$99.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.512 | $90.14 |
*price indicative
- RS Stock No.:
- 247-8571
- Mfr. Part No.:
- FRRIGSWAGBR000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | 3122 | |
| Safety Standard | EN 388 | |
| Series | FRRIGSWAGBR | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 3122 | ||
Safety Standard EN 388 | ||
Series FRRIGSWAGBR | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388 | ||
- COO (Country of Origin):
- IN
The FRONTIER swaggy glove is made up of cow split back/cow grain palm. Wing thumb allows better open hand pulling and grabbing.
Elasticized wrist
250 mm length
Size medium
Related links
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 9
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 10
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 11
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 7
- Delta Plus TIG15K Grey Leather Work Gloves, Size 8
- Tegera 364 Beige Size 8
- Delta Plus FCN29 Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 8
