FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

$83.34

(exc. GST)

$91.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$6.945$83.34

*price indicative

RS Stock No.:
247-8570
Mfr. Part No.:
FRRIGSWAGBR000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

3122

Number of Gloves

12

Resistance Features

General Purpose

Safety Standard

EN 388

Series

FRRIGSWAGBR

Standards/Approvals

CE

COO (Country of Origin):
IN
The FRONTIER swaggy glove is made up of cow split back/cow grain palm. Wing thumb allows better open hand pulling and grabbing.

Elasticized wrist

250 mm length

Size large

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy