Liscombe 421 Grey Leather Work Gloves, Size 8
- RS Stock No.:
- 287-9557
- Mfr. Part No.:
- 421-S-08
- Brand:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9557
- Mfr. Part No.:
- 421-S-08
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | 421 | |
| Resistance Features | General Handling, Material Handling | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series 421 | ||
Resistance Features General Handling, Material Handling | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe superior grey cow grain leather unlined drivers gloves offer exceptional durability and comfort. Their superior cow grain leather construction provides resistance to cuts and abrasions, ensuring reliable protection in various working conditions. Ideal for general handling operations and materials handling tasks, these gloves offer excellent comfort and flexibility for prolonged wear.
Good dexterity
Elasticated back for close fit
Related links
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 11
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe 421 Grey Leather Work Gloves, Size 10
- Liscombe 421 Grey Leather General Handling Size 12
- Liscombe Leather Work Gloves, Size 8
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
