Ansell AphaTec 58-430 Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 272-8967
- Mfr. Part No.:
- 58430100
- Brand:
- Ansell
Subtotal (1 pair)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.70 |
*price indicative
- RS Stock No.:
- 272-8967
- Mfr. Part No.:
- 58430100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 21420:2020 | |
| Series | AphaTec 58-430 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN374, EN388, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 21420:2020 | ||
Series AphaTec 58-430 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN374, EN388, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 58430100
This is a pair of work gloves specifically designed for chemical resistance. These gloves offer enhanced flexibility and dexterity, making them ideal for tasks in environments that require handling hazardous materials. Manufactured from high-quality nitrile, they combine safety with comfort, ensuring they meet the needs of various industrial applications.
Features & Benefits
• Chemical-resistant nitrile offers versatile protection against multiple substances
• Premium-grade nitrile coating ensures durability and flexibility
• Effective abrasion and puncture resistance enhance glove lifespan
• Ansell GRIP™ Technology provides better handling in wet conditions
• Designed for comfort with a cotton-flocked liner
• Solvent-resistant properties add an extra layer of personal safety
Applications
• Suitable for industrial environments dealing with lubricants
• Often employed in the automotive and machinery sectors
• Can be used for metalworking and assembly tasks
• Applicable in agriculture and chemical handling operations
• Ideal for painting, cleaning tools, and surface inspections
What types of chemicals can these gloves handle?
These gloves are designed to offer resistance to various chemicals, making them suitable for industries where exposure to lubricants and cleaning agents is common. However, specific compatibility should be verified based on the chemicals in use.
Are these gloves suitable for prolonged use?
Yes, the gloves are designed with comfort in mind, featuring a cotton-flocked liner that helps reduce fatigue during extended wear in industrial settings.
How do I maintain the gloves for longevity?
To ensure the durability of the gloves, avoid immersion in harsh chemicals for extended periods. After use, they should be cleaned gently with mild soap and water and stored in a cool, dry place away from direct sunlight.
Can these gloves be used for tasks requiring a high degree of dexterity?
Yes, the nitrile construction and Ansell GRIP™ Technology provide the flexibility needed for detailed tasks while maintaining protective qualities against hazards.
- RS Stock No. 2728971
- Mfr. Part No. 58435100
1 Pair
$26.09
- RS Stock No. 2728968
- Mfr. Part No. 58435070
1 Pair
$25.66
- RS Stock No. 1793085
- Mfr. Part No. 58735080
1 Pair
$55.06
- RS Stock No. 2787409
- Mfr. Part No. 39124100
1 Pair
$20.39
Related links
- Ansell AlphaTec 58-430 Green Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell Sol-Knit Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating












