FRONTIER Black Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 247-8535
- Mfr. Part No.:
- FRIGUANC5BK02XL
- Brand:
- FRONTIER
Subtotal (1 pair)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.49 |
*price indicative
- RS Stock No.:
- 247-8535
- Mfr. Part No.:
- FRIGUANC5BK02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Colour | Black | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Colour Black | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.
Size 2 XL
Color black
Pack quantity 12
Related links
- FRONTIER Black Work Gloves Nitrile Foam Coating
- FRONTIER Lime Nitrile Work Gloves Nitrile Foam Coating
- Skytec Black Size 11, Nitrile Foam Coating
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 11, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
