Skytec Black, Green Nylon Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

$24.63

(exc. GST)

$27.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$24.63

*price indicative

RS Stock No.:
261-2527
Mfr. Part No.:
SKG00016E
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

11

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Coating

Nitrile Foam

Number of Gloves

2

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec lightweight nitrile foam coated glove with steel fibre. It has outstanding cut resistance allowing protection in the most risky applications. Breathable, long lasting and flexible glove providing excellent grip in oily conditions. Micro foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping your hands dry and comfortable.

Level E (EN 388:2016) cut resistant

Flexible and comfortable glove offering great dexterity

HPPE on the inside provides comfort and protection

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy