SINGER SAFETY PER13NIB Black, Grey Polyester (Liner) Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$16.26

(exc. GST)

$17.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16.26$1.626

*price indicative

RS Stock No.:
328-992
Mfr. Part No.:
PER13NIB09
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

9

Product Type

Work Gloves

Material

Polyester (Liner)

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

PER13NIB

Coating

Nitrile

Resistance Features

Oil Resistant

Safety Standard

EN, EN 407:2020, EN ISO

Number of Gloves

200

Standards/Approvals

ASTM F2878 - PUNCTURE RESISTANCE TO AN HYPODERMIC NEEDLE, Category II, EN 12477 + A1 - FOR WELDERS, EN 16350 - ELECTROSTATIC PROPERTIES, EN 21420 - PROTECTIVE GLOVES, EN 374-5 - AGAINST MICRO-ORGANISMS VIRUS, EN 374 - AGAINST CHEMICALS, EN 511 - AGAINST THE COLD, EN 60903 - MAXIMAL TENSION OF USE, EN ISO 10819 - VIBRATION AND MECHANICAL SHOCKS, European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 18889 - PESTICIDE HANDLING

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Gloves feature a seamless knitted polyester liner, providing a comfortable and flexible fit. The 13-gauge construction ensures durability and a high level of dexterity. The wrist is designed with an elastic knit and piping for a secure fit, while the palm is coated with smooth nitrile for excellent grip and protection.

Reinforced strength

Good support of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy