FRONTIER Grey Leather Work Gloves, Size One Size
- RS Stock No.:
- 247-8488
- Mfr. Part No.:
- FRCANDECO00000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$50.65
(exc. GST)
$55.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.221 | $50.65 |
*price indicative
- RS Stock No.:
- 247-8488
- Mfr. Part No.:
- FRCANDECO00000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | One Size | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size One Size | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
Number of Gloves 24 | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features General Purpose | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER candy stripe gloves is made up of cow split chrome leather.
Patch palm
Knuckle bar protection
Cotton back
Economical version
Related links
- FRONTIER FRCOTWDOTBY Yellow Leather Work Gloves, Size One Size
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 9
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 10
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 11
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 8
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 7
- FRONTIER FRTIGWELDG Grey Leather Work Gloves, Size 9
- FRONTIER LEFTIE Green Cowsplit Leather Welding Gloves, Size One Size
