FRONTIER Versadex Blue Polyurethane Work Gloves, Size 8
- RS Stock No.:
- 247-8484
- Mfr. Part No.:
- COVDEXPK3GL000M
- Brand:
- FRONTIER
Subtotal (1 pair)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.26 |
*price indicative
- RS Stock No.:
- 247-8484
- Mfr. Part No.:
- COVDEXPK3GL000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | 2142 | |
| Series | Versadex | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 2142 | ||
Series Versadex | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour Grey/Blue/Red
Size medium
Pack of 12
Related links
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 10
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 7
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 8
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 8
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 8, Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
