FRONTIER Versadex Grey Polyurethane Work Gloves, Size 8
- RS Stock No.:
- 247-8478
- Mfr. Part No.:
- COVDEXMEKGY000M
- Brand:
- FRONTIER
Subtotal (1 pair)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.96 |
*price indicative
- RS Stock No.:
- 247-8478
- Mfr. Part No.:
- COVDEXMEKGY000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| Resistance Features | General Purpose | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Series | Versadex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
Resistance Features General Purpose | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Series Versadex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour grey
Size medium
Pack of 12
Related links
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 11
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 8
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 8
- Mapa KRYTECH 578 Black Size 8, Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KryTech 832 Black Size 8
- RS PRO Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
