Skytec Trigata Blue Polyurethane Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

$19.51

(exc. GST)

$21.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$19.51

*price indicative

RS Stock No.:
182-6362
Mfr. Part No.:
SKY90
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Work Gloves

Material

Polyurethane

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Trigata

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Coating

Polyurethane

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK

Showa SKYTEC Trigata™ Gloves Size 10


A palm-dipped, lightweight glove offering level B cut resistance (EN 388:2016). The thin PU coating allows a secure grip in dry and light oily handling conditions. Ideal for precision handling when protecting against cuts.

Features and Benefits


• Level B cut resistance (EN 388:2016);• Palm-coated polyurethane;• Lightweight 15 gauge liner;• Secure grip in dry and light oily handling environments;• Extremely hardwearing;• Soft and breathable liner;• Elasticated knitted wrist provides a secure and comfortable fit;• Excellent dexterity;• Sanitized® antimicrobial finish provides extra freshness

Typical Applications


• Aerospace;• Automotive;• Construction;• Engineering;• Glass;• Logistics;• Manufacturing;• Municipal services;• Packaging;• Utilities;• Warehousing & distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy