Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 171-3643
- Mfr. Part No.:
- 551
- Brand:
- Mapa
Subtotal (1 pair)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 612 unit(s) shipping from 09 November 2026
- Plus 700 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.60 |
*price indicative
- RS Stock No.:
- 171-3643
- Mfr. Part No.:
- 551
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Series | ULTRANE 551 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Series ULTRANE 551 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Mapa Reusable Gloves
The Mapa Ultrane 551 grey general-purpose gloves are made of polyurethane foam and have a size 8. These gloves are comfortable and have knitted wrist. It comes with seamless textile support interior finish and ventilated back exterior finish. It contains traces of DMF in compliance with occupational exposure limits.
Features and Benefits
Excellent abrasion resistance
Longer lasting
Excellent tactile sensitivity due to reduced glove thickness
Absorption of perspiration ensured by the cellular structure of the polyurethane
Added comfort due to the seamless knit, lining
OEKO-TEX®
Applications
Automotive/mechanical industry: intricate assembly, sorting small parts, fitting small screws and fasteners
Electronics: Electronic component assembly (displays, LEDs, etc.), high-frequency antennae riveting, microprocessor handling
Food industry: packaging
Cosmetics and pharmaceutical industry: cosmetics preparation, medicine manufacturing
Construction industry (metalworkers/locksmiths): installing and repairing locks
Construction industry (heating engineers/plumbers), maintaining pipes, heating equipment
Construction industry (carpenters/joiners): laying wood, panelling or moulding
Certifications
CE certified
EN ISO 374-1
EN ISO 374-5
Related links
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 5
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 11
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7
