FRONTIER VERSADEX GLOVE Black Polyurethane Work Gloves, Size 10
- RS Stock No.:
- 247-8474
- Mfr. Part No.:
- COVDEXMEKBK00XL
- Brand:
- FRONTIER
Subtotal (1 pair)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.96 |
*price indicative
- RS Stock No.:
- 247-8474
- Mfr. Part No.:
- COVDEXMEKBK00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| Number of Gloves | 1 | |
| Series | VERSADEX GLOVE | |
| Resistance Features | General Purpose | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
Number of Gloves 1 | ||
Series VERSADEX GLOVE | ||
Resistance Features General Purpose | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour black
Size XL
Pack of 12
Related links
- FRONTIER VERSADEX GLOVE Black Polyurethane Work Gloves, Size 11
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 8
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 7
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 10
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 7
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 8
