FRONTIER Versadex Black Polyurethane Work Gloves, Size 7

Subtotal (1 pair)*

$14.02

(exc. GST)

$15.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$14.02

*price indicative

RS Stock No.:
247-8473
Mfr. Part No.:
COVDEXMEKBK000S
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

7

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

Series

Versadex

Number of Gloves

1

Resistance Features

General Purpose

Safety Standard

No

Standards/Approvals

No

COO (Country of Origin):
HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.

Colour black

Size small

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy