Maxisafe GWL165 White Leather Welding Gloves, Size 10
- RS Stock No.:
- 241-5462
- Mfr. Part No.:
- GWT165-10
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$373.90
(exc. GST)
$411.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $373.90 | $31.158 |
*price indicative
- RS Stock No.:
- 241-5462
- Mfr. Part No.:
- GWT165-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Welding | |
| Safety Standard | Certified to: EN388:2016 3.1.3.2.X, EN407:2004 4.1.3.X.4.X | |
| Series | GWL165 | |
| Standards/Approvals | EN407:2004, EN388:2016 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Welding | ||
Safety Standard Certified to: EN388:2016 3.1.3.2.X, EN407:2004 4.1.3.X.4.X | ||
Series GWL165 | ||
Standards/Approvals EN407:2004, EN388:2016 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- PK
The Maxisafe kevlar stitched TIG/MIG welding gauntlet for welders designed to use while TIG & MIG welding operations and also for sheet metal fabrication operations.
Large size TIG/MIG welding gloves
Premium full-grain goat leather for dexterity
Straight thumb
Reinforced thumb crotch
150mm stiff side split cuff
Related links
- Maxisafe GWT165 White Leather Welding Gloves, Size 11
- Ansell 43-217 White Leather Welding Gloves Polyurethane Coating
- Ansell 43-217 White Leather Welding Gloves, Size 11
- RS PRO Brown Leather Welding Gloves, Size 10
- Ansell 43-216 Green Leather Welding Gloves, Size 10
- Maxisafe Leather Welding Gloves, Size One Size
- Polyco Healthline Tigmaster Grey Leather Welding Gloves, Size 10
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
