Maxisafe Black, Grey Work Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 bag of 12 units)*

$328.40

(exc. GST)

$361.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$328.40$27.367

*price indicative

RS Stock No.:
241-5388
Mfr. Part No.:
GKH196-08
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

8

Product Type

Work Gloves

Colour

Black, Grey

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

12

Coating

Nitrile Micro-Foam

Safety Standard

No

Standards/Approvals

No

COO (Country of Origin):
LK
The Maxisafe G-FORCE ultra C5 plus cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.

Medium in size with cut & needle resistance

Tested to highest ISO Cut Resistant Level F

Abrasion resistant micro-foam nitrile coated palm

NBR Reinforcement between thumb and index fingers

360 degree breathability keeps your hands cool at work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy