Maxisafe Black, Grey Nitrile Rubber Work Gloves, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5326
- Mfr. Part No.:
- GBX280-10
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$612.95
(exc. GST)
$674.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $612.95 | $51.079 |
*price indicative
- RS Stock No.:
- 241-5326
- Mfr. Part No.:
- GBX280-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE cut-5 resistant thermo-plastic rubber gloves with unique TPR impact protection on fingers and back of hand for ultimate flexibility and comfort. 15 gauge exclusive lining technology delivering the thinnest and finest cut-5 nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.
Extra-large size with cut & needle resistant
Abrasion resistant,, micro-foam nitrile coated palm
Over 33% lighter than a standard cut 5 nitrile glove
Perfect dexterity, flexibility and fit
360° breathability to keep your hands cool at work
Tested to 100°C
Related links
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Size 9, Nitrile Micro-Foam Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe GBX280 Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe Black Size 10, Nitrile Coating
