Maxisafe Black, Grey HPPE Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 bag of 12 units)*

$117.11

(exc. GST)

$128.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$117.11$9.759

*price indicative

RS Stock No.:
241-5343
Mfr. Part No.:
GCP216-11
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Size

11

Material

HPPE

Colour

Black, Grey

Safety Standard

No

Resistance Features

Abrasion Resistant

Number of Gloves

12

Coating

Polyurethane

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe G-FORCE lite C5 gloves with cut & needle resistance for applications like glass handling, automotive and steel industries, paper and plastic industries, oil drilling, mining and refineries, construction industry, emergency services like police, search & rescue, military and security.

2XL in size

13G seamless glove with spandex

Polyurethane coated palm provides excellent abrasion resistance

HPPE yarn offers excellent breathability and sweat absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy