Maxisafe Black, Grey High Performance Polyethylene Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 241-5339
- Mfr. Part No.:
- GCP216-07
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$78.57
(exc. GST)
$86.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $78.57 | $6.548 |
*price indicative
- RS Stock No.:
- 241-5339
- Mfr. Part No.:
- GCP216-07
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | 13G Seamless Glove with Spandex | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| Safety Standard | EN, ISO | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material 13G Seamless Glove with Spandex | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
Safety Standard EN, ISO | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EN388:2016 | ||
- COO (Country of Origin):
- CN
The Maxisafe G-FORCE lite C5 gloves with cut & needle resistance for applications like glass handling, automotive and steel industries, paper and plastic industries, oil drilling, mining and refineries, construction industry, emergency services like police, search & rescue, military and security.
Small in size
13G seamless glove with spandex
Polyurethane coated palm provides excellent abrasion resistance
HPPE yarn offers excellent breathability and sweat absorption
Related links
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 8, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 10, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 9, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 11, Polyurethane Coating
