Pro Fit Blue Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 8

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

$26.89

(exc. GST)

$29.58

(inc. GST)

RS Stock No.:
238-4983
Mfr. Part No.:
G971-M
Brand:
Pro Fit
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Fit

Glove Size

8

Primary Glove Application

Abrasion Resistant, Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Number of Gloves

12Pairs

RoHS Status: Exempt

COO (Country of Origin):
LK
The Needlers Pro-Fit has a nitrile lined fishscale glove. Its size is medium. It has a natural rubber flocklined latex gloves with a fishscale pattern design offering exceptional grip properties which is ideal for use in food environments, dishwashing, janitorial, household use and gardening.

High level abrasion resistance
Fishscale pattern for a s secure grip, particularly in wet and oily conditions
flocklined for superior comfort
Chemical resistant
Beaded cuff for a secure fit
Latex free
Long length offers protection to the forearm
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy