uvex synexo impact 1 Yellow Fibreglass, HPPE Gloves, Size 11, Nitrile, Polyurethane Coating
- RS Stock No.:
- 237-4446
- Mfr. Part No.:
- 60598F4
- Brand:
- uvex
Subtotal (1 pair)*
$59.92
(exc. GST)
$65.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $59.92 |
*price indicative
- RS Stock No.:
- 237-4446
- Mfr. Part No.:
- 60598F4
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile, Polyurethane | |
| Series | synexo impact 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Gloves | ||
Material Fibreglass, HPPE | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile, Polyurethane | ||
Series synexo impact 1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Related links
- uvex synexo impact 1 Yellow Fibreglass Size 10 Polyurethane Coating
- uvex synexo impact 1 Yellow Fibreglass Size 9 Polyurethane Coating
- uvex synexo impact 1 Yellow Fibreglass Size 7 Polyurethane Coating
- uvex synexo impact 1 Yellow Fibreglass Size 8 Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
