Ansell Sol-Knit Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 234-8251
- Mfr. Part No.:
- 39122090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8251
- Mfr. Part No.:
- 39122090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Series | Sol-Knit | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Series Sol-Knit | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- LK
Ansell Work Gloves - 39122100 Pack
This product is a type of work gloves designed for robust safety and performance in various demanding environments. Crafted from nitrile, these gloves offer both abrasion and chemical resistance, making them suitable for heavy-duty applications. With a comfortable interlock knit cotton liner, the gloves maintain user dexterity while providing excellent protection against mechanical hazards.
Features & Benefits
• Features a nitrile coating for enhanced abrasion resistance
• Provides chemical resistance to protect hands from hazards
• Curved, pre-flexed fingers reduce hand fatigue during prolonged use
• Superior wet and dry grip support for safer handling
• Complies with UK food handling regulations
• Rugged construction for heavy-duty performance across industries
Applications
• Suitable for handling sharp or rough materials
• Often employed in automotive aftermarket operations
• Can be used for oil and filter changes
• Applicable in metal fabrication tasks and equipment maintenance
• Ideal for assembly and disassembly of machinery components
What should be considered when selecting gloves for chemical handling?
Choosing the right gloves for chemical handling involves assessing the type of chemicals you will be working with, as well as ensuring the gloves provide adequate resistance to those substances. It's crucial to verify compatibility and protection levels specified by the manufacturer.
How do nitrile gloves contribute to worker comfort during long tasks?
Nitrile gloves are designed with pre-flexed fingers that follow the natural shape of the hand, allowing for a comfortable fit. This design, combined with a breathable cotton liner, helps minimise fatigue, enabling longer use without discomfort.
Are these gloves suitable for food handling?
Yes, these gloves comply with UK food handling regulations, making them safe for use in food preparation and handling applications, provided that they are used in accordance with safety protocols.
What kind of maintenance do these gloves require?
It is recommended to inspect gloves regularly for signs of wear or damage. Clean them gently with soap and water after use to prolong their life. Avoid exposing them to harsh chemicals outside their protective capabilities.
Related links
- Ansell Sol-Knit Green Nitrile Work Gloves Nitrile Coating
- Ansell Sol-Knit Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
