Liscombe Contact Cut C Blue Nitrile Rubber Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 230-0623
- Mfr. Part No.:
- LN661-10
- Brand:
- Liscombe
This image is representative of the product range
Subtotal (1 pair)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 394 left, ready to ship from another location
- Final 350 unit(s) shipping from 20 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.07 |
*price indicative
- RS Stock No.:
- 230-0623
- Mfr. Part No.:
- LN661-10
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2003, EN 407:2004 | |
| Series | Contact Cut C | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2003, EN407:2004 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2003, EN 407:2004 | ||
Series Contact Cut C | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2003, EN407:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe gauntlet gloves has excellent resistance to cuts. It is nitrile full coated gauntlet gloves on a cut level cut resistant liner. Excellent dexterity and precision from the soft and flexible nitrile palm coating. It is used in manufacturing and assembly operations, metal components handling, material handling and glass handling.
Excellent resistance to cuts from the Contact Cut C liner
Good comfort from knitted liner
Extended cuff provides enhanced protection
Related links
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO Yellow Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Milwaukee CUT E Black Size 10 Nitrile Coating
- Ansell HyFlex 11-953 Blue Nitrile Cut Resistant Gloves Nitrile Coating
