Ansell Edge Black Fibreglass, HPPE, Nylon, Polyester, Elastane Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 217-4994
- Mfr. Part No.:
- 48706060
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 box of 12 units)*
$114.34
(exc. GST)
$125.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $114.34 | $9.528 |
*price indicative
- RS Stock No.:
- 217-4994
- Mfr. Part No.:
- 48706060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Lining Material | Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | Edge | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Lining Material Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Safety Standard EN ISO 21420:2020 | ||
Series Edge | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48706060
This versatile work glove offers outstanding protection and comfort for various industrial tasks. Designed to withstand abrasion and cuts, these gloves are an Ideal choice for professionals in automation, electrical, and mechanical fields. The blend of Advanced materials ensures both dexterity and durability, allowing users to handle challenging tasks with ease.
Features & Benefits
• Foam nitrile coating provides reliable grip in wet or oily conditions
• Enhanced cut resistance for safer handling of Sharp materials
• Breathable seamless liner ensures comfort during extended wear
• Multi-layered construction enhances durability and wear resistance
• FDA-compliant materials make them suitable for food handling
• EN388 certified for mechanical hazards, ensuring worker safety
Applications
• Often employed in automotive assembly lines
• Suitable for glass manufacturing and handling processes
• Can be used for maintenance and machinery operations
• Applicable in construction and metal fabrication tasks
• Frequently utilised in raw material handling and processing
What is the level of cut resistance provided by these gloves?
The gloves feature EN ISO 13997 level C and ANSI level A3 cut resistance, offering enhanced safety against Sharp objects and materials during use.
Can these gloves be used for food handling tasks?
Yes, the materials used in these protective gloves are FDA-compliant, ensuring they are safe for handling food and packaging processes without contamination risks.
How do these gloves promote comfort during long work shifts?
Their seamless liner design is tailored to provide maximum comfort, preventing irritation while allowing for high levels of dexterity, which is VITAL for precision tasks.
What maintenance is required to prolong the lifespan of these gloves?
To maintain their integrity, it is advised to clean the gloves regularly with mild soap and water, allowing them to Air dry thoroughly before storage, avoiding direct sunlight.
Are these gloves suitable for handling oily materials?
Yes, the foam nitrile coating offers excellent grip in slightly oily conditions, reducing the risk of slippage and enhancing overall safety during handling.
Related links
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 6, Nitrile Foam Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 6, Nitrile Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 6, Nitrile Foam
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Work Gloves Nitrile Foam Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 7, Nitrile Coating
