Showa 406 Orange Nylon, Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 184-8491
- Mfr. Part No.:
- SHO406
- Brand:
- Showa
Subtotal (1 pair)*
$47.91
(exc. GST)
$52.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $47.91 |
*price indicative
- RS Stock No.:
- 184-8491
- Mfr. Part No.:
- SHO406
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon, Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Series | 406 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | X2XXXX | |
| EN 511 Cold | 0 1 0 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon, Polyester | ||
Colour Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Series 406 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal X2XXXX | ||
EN 511 Cold 0 1 0 | ||
RoHS Status: Exempt
Showa Cotton Goves 406 Size 9
A durable, water repellent, insulated grip glove thats designed to protect down to -30°C for short or intermittent contact.
Features and Benefits
• Protects hands down to -30°C for short or intermittent contact;• Water repellent surface combined with thermal liner keeps hands warm and dry;• Engineered full foam latex coating with second latex coating on palm;• Aerated material reduces heat loss via conduction and eliminates convection by trapping warm air inside the glove;• Engineered liner and foam latex dissipates sweat and moisture to prevent hands getting cold;• Coating technology enhances high level of flexibility and reduces fatigue;• Soft, comfortable fit;• Seamless liner prevents irritation;• Orange colour enhances safety in low light conditions;• Rough textured finish to palm coating
Typical Applications
• Aerospace;• Agriculture;• Automotive;• Construction;• Highway maintenance;• Manufacturing;• Railways;• Wet work
Related links
- Showa 406 Orange Nylon Size 8, Latex Coating
- Showa 406 Orange Nylon Size 7, Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Showa 406 Black Nylon Size 2XL, Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- Delta Plus VE733 Blue Size 9, Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
