Showa 406 Black, Orange Acrylic, Nylon, Polyester Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 60 pairs)*

$2,571.72

(exc. GST)

$2,828.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,571.72$42.862

*price indicative

RS Stock No.:
671-017
Mfr. Part No.:
SHO4065
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

2XL

Lining Material

Acrylic, Nylon, Polyester

Material

Acrylic, Nylon, Polyester

Colour

Black, Orange

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Series

406

Resistance Features

Cold Environment, Wet Environment

Number of Gloves

10

Coating

Latex

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2016 + A1:2018 2131X, EN 511:2006 0 1 0

EN 407 Thermal

X2XXXX

EN 511 Cold

0 1 0

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is a durable, water repellent, insulated grip glove that is designed to protect down to -30°C for short or intermittent contact. Aerated material reduces heat loss via conduction and eliminates convection by trapping warm air inside the glove. Engineered liner and foam latex dissipates sweat and moisture to prevent hands getting cold. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 3031X. They also meet EN 407:2020, offering protection against thermal risks such as heat and fire.

Offers superior resistance against abrasions and cuts

Provides a breathable fabric for enhanced comfort during prolonged use

Boasts an ergonomic design to reduce hand fatigue

Equipped with a textured surface for optimal grip in wet or oily conditions

Designed to be lightweight without compromising on protection

Resistant to chemicals which ensuring safety in diverse work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy