Ansell HyFlex 11-425 Grey Polyamide General Purpose Work Gloves, Size 9, Aqua Polymer Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-3096
Mfr. Part No.:
11425090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Aqua Polymer

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 2016

4X43C

EN374 Chemical

No

Range

HyFlex 11-425

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 11425060


This work gloves category provides essential hand protection for various industrial applications. Designed with durability in mind, these gloves incorporate advanced materials to ensure comfort and safety during use. Their abrasion resistance and cut protection features make them ideal for tasks requiring dexterity and tactile sensitivity in demanding environments.

Features & Benefits


• Abrasion-resistant work gloves provide prolonged durability in harsh conditions
• Polyamide construction enhances flexibility and comfort during tasks
• Aqua polymer-coated gloves offer improved grip and control
• EN388 certified gloves ensure compliance with safety standards
• Cut-resistant work gloves protect against sharp edges and risks
• Puncture-resistant gloves guard against injury from pointed objects

Applications


• Suitable for handling metal sheets and panels
• Often employed in the automotive and mechanical industries
• Can be used for production line support and maintenance tasks
• Applicable in loading and unloading lorries and vehicles
• Ideal for tasks involving sharp, rough edges

What kind of environments are these gloves suitable for?


These gloves are particularly effective in environments where there is a risk of cuts and abrasions, making them suitable for automotive, electronic, and mechanical industries.

How do the gloves ensure comfort during extended wear?


The seamless knitting technique used in their design allows for greater comfort and minimises irritation during prolonged use, which is crucial for maintaining productivity.

Are the gloves suitable for handling chemicals?


These gloves are not designed for chemical handling and should be used primarily in applications where abrasion and cut risks are a concern.

What maintenance is required to prolong their lifespan?


Regularly inspect the gloves for damage or wear and clean them according to the manufacturer's instructions to ensure they remain effective and hygienic.

Can these gloves be used for food processing tasks?


While suitable for various industrial applications, it is advised to use gloves specifically designed for food processing to ensure compliance with health regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy