Ansell HyFlex 11-425 Grey Fibreglass, HPPE, Polyamide Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 345-513
- Mfr. Part No.:
- 11425VP110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-513
- Mfr. Part No.:
- 11425VP110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Fibreglass, HPPE, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-425 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN ISO C | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388, ISO C | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Fibreglass, HPPE, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series HyFlex 11-425 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN ISO C | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388, ISO C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Gloves feature a color-coded indicator system, ensuring proper application and worker safety. Built for prolonged durability, they meet ANSI/ISEA 105-2024 ABRASION LEVEL 6 and EN ABRASION LEVEL 4 standards. Their PU and nitrile coating enhances grip while using a water-based, eco-friendly fabrication process. Designed for both protection and comfort, these gloves incorporate INTERCEPT Cut Resistance Technology fibers, seamlessly knitted to meet ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards.
Dermatest certification ensures these PPE gloves are skin-friendly
Workers can ensure adequate protection
Excellent durability
Related links
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 11, Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-953 Blue Polyamide Cut Resistant Gloves Nitrile Coating
