Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves, Size 8, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 12

$81.08

(exc. GST)

$89.19

(inc. GST)

RS Stock No.:
484-174
Mfr. Part No.:
11-618/08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

2

Glove Coating

Polyurethane

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

HyFlex 11-618

RoHS Status: Not Applicable

COO (Country of Origin):
KR

Ansell Work Gloves - 11618060


This is a pair of abrasion-resistant work gloves designed to provide reliable protection and dexterity in various industrial settings. Made from nylon with a lightweight palm coated in polyurethane, these gloves are ideal for tasks requiring high tactile sensitivity while ensuring comfort during prolonged wear. Certified to EN388, they offer reliable resistance to cuts, punctures, and abrasions, making them suitable for light-duty applications.

Features & Benefits


• Lightweight design enhances dexterity for precise handling

• Polyurethane coating ensures optimal tactility and grip

• Dark nylon liner conceals dirt for a cleaner appearance

• Abrasion-resistant materials extend glove lifespan

• Certified for skin-friendliness to prevent irritation

• Multi-purpose functionality suitable for various tasks

Applications


• Suitable for assembly and fastening components

• Applicable in automotive and machinery maintenance

• Can be used for delicate handling in metal fabrication

• Often employed in electrical and mechanical industries

• Ideal for environments with slightly oily conditions

What makes the design of these gloves beneficial for industrial tasks?


The lightweight construction combined with an ultra-thin polyurethane coating enhances tactile sensitivity, allowing for precise manipulation of small components, which is crucial in assembly and maintenance tasks in industrial environments.

How should these gloves be maintained for longevity?


To ensure durability, it is advisable to clean the gloves regularly with mild detergent and water, avoiding harsh chemicals that could degrade the material. Allow them to air dry completely away from direct heat sources to maintain their integrity.

Are these gloves suitable for use in wet environments?


These gloves are primarily designed for dry and slightly oily conditions. For tasks involving moisture, other glove options specifically rated for wet use would be more appropriate to ensure optimal safety and performance.

What precautions should be taken to avoid allergic reactions?


While the gloves are certified for skin-friendliness, individuals with sensitivities to natural rubber proteins should inspect for any adverse reactions when first used. It is recommended to discontinue use if any irritation occurs.

Can these gloves be reused after exposure to oil or grease?


Yes, but they should be cleaned properly to remove any contaminants that could affect grip and performance. Regular cleaning will help maintain their functionality and extend their lifespan in light-duty tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy