Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves, Size 12, Latex, Natural Rubber Coating
- RS Stock No.:
- 348-156
- Mfr. Part No.:
- RIG418B120
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-156
- Mfr. Part No.:
- RIG418B120
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Electrical Safety | |
| Series | RIG418B | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | ANSI, ASTM, CSA, EN, EN 60903, IEC, NFPA, OSHA | |
| Number of Gloves | 2 | |
| Standards/Approvals | ASTM F2675:2021, CSA, EN60903, EN Category R, IEC 61482-1-2:2014, NFPA, OSHA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Electrical Insulating Gloves | ||
Material Natural Rubber Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Electrical Safety | ||
Series RIG418B | ||
Coating Latex, Natural Rubber | ||
Safety Standard ANSI, ASTM, CSA, EN, EN 60903, IEC, NFPA, OSHA | ||
Number of Gloves 2 | ||
Standards/Approvals ASTM F2675:2021, CSA, EN60903, EN Category R, IEC 61482-1-2:2014, NFPA, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Durable, high-voltage electrical protection gloves designed for optimal safety and comfort. Advanced ergonomics, including non-splayed fingers and a hand-at-rest shape, help limit hand fatigue.
Flexibility and abrasion resistance
Improved ventilation, with room for clothing Arc flash certified as per IEC 614821 2:2014 and ASTM F2675:2021 standards
- RS Stock No. 0348152
- Mfr. Part No. RIG418B090
Each
$495.96
- RS Stock No. 0876828
- Mfr. Part No. RIG0011B120
1 Pair
$161.86
- RS Stock No. 0838323
- Mfr. Part No. RIG114YBSC100
1 Pair
$315.02
- RS Stock No. 0838324
- Mfr. Part No. RIG114YBSC110
1 Pair
$315.02
Related links
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating











