Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 9

N

Subtotal (1 pair)*

$963.11

(exc. GST)

$1,059.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$963.11

*price indicative

RS Stock No.:
834-164
Mfr. Part No.:
891-09
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Cut Resistant Gloves

Lining Material

Kevlar

Material

Leather

Colour

Green

EN 388 Abrasion

3

EN 388 Puncture

Yes

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 407:2004, PPE CAT II

Number of Gloves

10

Series

891

Standards/Approvals

UKCA

COO (Country of Origin):
PK
The Polyco Healthline granite 5 BETA grain Leather Glove with kevlar liner MADE from premium quality leather which is soft, resilient and provides excellent grip.

Achieves cut level D according to EN388, for protection in high/very high risk cut hazard applications

Offering improved strength whilst maintaining a high level of dexterity and flexibility

Seamless construction will not irritate hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy