Portwest VB622 Grey Elastic, Polyester Vending Pack Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 767-510
- Mfr. Part No.:
- VB622G7RS
- Brand:
- Portwest
Subtotal (1 pair)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 144 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.41 |
*price indicative
- RS Stock No.:
- 767-510
- Mfr. Part No.:
- VB622G7RS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Vending Pack Gloves | |
| Lining Material | High Performance Polyethylene | |
| Material | Elastic, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | ANSI ISEA 105:2016 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 288 | |
| Coating | Polyurethane | |
| Series | VB622 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Vending Pack Gloves | ||
Lining Material High Performance Polyethylene | ||
Material Elastic, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard ANSI ISEA 105:2016 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 288 | ||
Coating Polyurethane | ||
Series VB622 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Glove offers level C cut resistance and a seamless liner, designed specifically for vending machine distribution. It ensures maximum protection against cuts while providing comfort and dexterity for everyday use.
Glass Fibre combined with HPPE enhances cut performance
Seamless construction improves comfort and reduces irritation
Polyurethane thin foam coating provides touch sensitivity and grip
Tested and certified for abrasion and puncture resistance
EN 388:2016 +A1:2018 standard
Related links
- Portwest VB622 Grey Elastic Size XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size S, Polyurethane Coating
- Showa 546 Grey HPPE Size S, Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Showa 546W White HPPE Size S, Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
