Portwest VB622 Grey Elastic, Polyester Vending Pack Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 767-511
- Mfr. Part No.:
- VB622G7RXL
- Brand:
- Portwest
Subtotal (1 pair)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 131 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.62 |
*price indicative
- RS Stock No.:
- 767-511
- Mfr. Part No.:
- VB622G7RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Vending Pack Gloves | |
| Size | XL | |
| Material | Elastic, Polyester | |
| Lining Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Coating | Polyurethane | |
| Series | VB622 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016 | |
| Number of Gloves | 288 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Vending Pack Gloves | ||
Size XL | ||
Material Elastic, Polyester | ||
Lining Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Coating Polyurethane | ||
Series VB622 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016 | ||
Number of Gloves 288 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Glove offers superior hand protection with its Cut C rating, designed to prevent injuries from Sharp objects while ensuring comfort and dexterity through its seamless design.
Glass Fibre combined with HPPE enhances cut performance
Seamless construction improves wearer comfort and reduces irritation
Polyurethane thin foam coating provides touch sensitivity and grip in dry conditions
Tested to EN 388:2016 +A1:2018 (4X43C) standards
Related links
- Portwest VB622 Grey Elastic Size S, Polyurethane Coating
- Portwest A120 Orange Elastic Size XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size XL, Polyurethane Coating
- Showa A0520 Grey Size XL, Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa 546W White HPPE Size XL, Polyurethane Coating
