Skytec EMG133 Black Polyester Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 670-537
- Mfr. Part No.:
- EMG00133BD
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$183.11
(exc. GST)
$201.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $183.11 | $1.526 |
*price indicative
- RS Stock No.:
- 670-537
- Mfr. Part No.:
- EMG00133BD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black | |
| Series | EMG133 | |
| Coating | Polyurethane | |
| Resistance Features | Dry Environment, Moist Environment | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black | ||
Series EMG133 | ||
Coating Polyurethane | ||
Resistance Features Dry Environment, Moist Environment | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Work Glove is a very supple, stretchable and comfortable general handling glove. Ideal for precise operations requiring excellent dexterity in dry or greasy conditions. The glove certification EN 388:2016+A1:2018 3121A indicates moderate protection against mechanical hazards, suitable for light industrial tasks. This glove has a durable polyurethane palm coating resists rips and abrasion.
Excellent grip in dry handling conditions
Breathable liner keeps hand cool and helps to reduce perspiration
Lint free and reducing the risk of product contamination
Flexible and close fitting design for a comfortable wearing experience
Seamless liner prevents irritation
Elasticated wrist provides a secure and comfortable fit
Related links
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa 546W White HPPE Size S, Polyurethane Coating
- Showa 546 Grey HPPE Size S, Polyurethane Coating
