NITRAS SAFETY 3531 Grey, White Polyester Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

$55.32

(exc. GST)

$60.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.32$4.61

*price indicative

RS Stock No.:
767-451
Mfr. Part No.:
3531-1112-8
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

8

Product Type

Gloves

Lining Material

Polyester

Material

Polyester

Colour

Grey, White

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Series

3531

Coating

Nitrile Foam

Resistance Features

Heat Resistant, High Abrasion Resistant, Slip Resistant

Safety Standard

EN 388

Number of Gloves

2

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy