NITRAS SAFETY 3555 White Polyester Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 767-147
- Mfr. Part No.:
- 3555-1060-12
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$98.71
(exc. GST)
$108.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.71 | $8.226 |
*price indicative
- RS Stock No.:
- 767-147
- Mfr. Part No.:
- 3555-1060-12
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 12 | |
| Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 3555 | |
| Mechanical Hazards EN 388 | 4121 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 72 | |
| Resistance Features | Abrasion Resistant, Slip Resistant, Water Repellent | |
| Safety Standard | Cat II PPE, EN 388, EN 407 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 12 | ||
Material Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 3555 | ||
Mechanical Hazards EN 388 4121 | ||
Coating Nitrile Foam | ||
Number of Gloves 72 | ||
Resistance Features Abrasion Resistant, Slip Resistant, Water Repellent | ||
Safety Standard Cat II PPE, EN 388, EN 407 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove provides superior protection and grip, designed to meet PPE risk category II standards. Their enhanced dexterity and touchscreen capability make them Ideal for various tasks in challenging environments.
Touchscreen capable for seamless device interaction
Very high abrasion resistance ensures durability during demanding tasks
Water-repellent design to protect hands from moisture
Knitted wrist for a comfortable fit and added safety
Certified to EN 388, EN 407 for reliable protection standards
Related links
- NITRAS SAFETY 3555 Blue Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Black Size 10, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 8, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3530 White Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
