NITRAS SAFETY ESD 3D CUT F Red HPPE Protection Gloves, Size 7, Nitrile Micro-Foam Coating

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

$176.17

(exc. GST)

$193.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$176.17$17.617

*price indicative

RS Stock No.:
767-162
Mfr. Part No.:
6845-1000-7
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Protection Gloves

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Slip Resistant

Safety Standard

Cat II PPE, EN 388, OEKO TEX

Number of Gloves

100

Coating

Nitrile Micro-Foam

Series

ESD 3D CUT F

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection glove offers exceptional dexterity and comfort, engineered with innovative 3D FIT technology. It is designed for individuals requiring high cut resistance and reliable grip in various demanding environments.

Made from a special yarn blend for enhanced durability

Nitrile micro foam coating provides superior grip and dexterity

Certified for high mechanical resistance and skin compatibility

Designed with reinforced thumb crotch for improved durability

Partly coated on Palm and fingertips for optimal protection

Washable at 60°C for extended product life

1 Pack of 10 Pair(s)
$318.39
1 Pack of 10 Pair(s)
$167.26
1 Pack of 10 Pair(s)
$176.17
1 Pack of 10 Pair(s)
$176.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy