NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 767-157
- Mfr. Part No.:
- 6346-1210-6
- Brand:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
$167.26
(exc. GST)
$183.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $167.26 | $16.726 |
*price indicative
- RS Stock No.:
- 767-157
- Mfr. Part No.:
- 6346-1210-6
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Protection Gloves | |
| Size | 6 | |
| Material | HPPE | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | Cat II PPE, EN 388, OEKO TEX | |
| Number of Gloves | 100 | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant | |
| Coating | Nitrile Micro-Foam | |
| Series | ESD 3D CUT D | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Protection Gloves | ||
Size 6 | ||
Material HPPE | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard Cat II PPE, EN 388, OEKO TEX | ||
Number of Gloves 100 | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant | ||
Coating Nitrile Micro-Foam | ||
Series ESD 3D CUT D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection glove offers superior defence against cuts and abrasions in various working conditions. Engineered for a perfect fit, it ensures maximum dexterity and comfort for enhanced productivity on the job.
Made from special yarn, offering high mechanical and cut resistance
Nitrile micro foam coating ensures superior grip in dry and oily conditions
Antistatic properties make them suitable for ESD-sensitive environments
Touchscreen capability enhances convenience in various operational settings
Certified to EN 388
Related links
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
