Traffi TG1072 Red Acrylic Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 765-657
- Mfr. Part No.:
- A-TG1072-RD-8
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-657
- Mfr. Part No.:
- A-TG1072-RD-8
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG1072 | |
| Resistance Features | Cold Protection | |
| Number of Gloves | 5 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG1072 | ||
Resistance Features Cold Protection | ||
Number of Gloves 5 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 388:2016+A1:2018 | ||
- COO (Country of Origin):
- LK
The Traffi double-dipped winter glove featuring a unique dual-nitrile coating, it combines a liquid-proof base with a high-grip foam Palm to keep hands bone-dry and secure during heavy-duty winter maintenance or warehouse tasks.
A thick, soft-brushed acrylic Terry liner traps body heat effectively, providing elite insulation against the cold
A high-stretch knitted wrist creates a tight seal to lock out cold air, dust, and job-site debris
Related links
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
