NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- RS Stock No.:
- 719-1021
- Mfr. Part No.:
- MPX2010DP
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 unit)*
$39.88
(exc. GST)
$43.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 980 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $39.88 |
| 5 + | $39.33 |
*price indicative
- RS Stock No.:
- 719-1021
- Mfr. Part No.:
- MPX2010DP
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 75kPa | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Typical Sensitivity | 2.5mV/kPa | |
| Mount Type | Surface | |
| Package Type | Unibody | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 10V | |
| Maximum Operating Pressure | 10 kPa | |
| Maximum Supply Voltage | 16V | |
| Port Type | Dual Radial | |
| Accuracy | ±1 % | |
| Maximum Operating Temperature | 125°C | |
| Length | 29.85mm | |
| Maximum Output Voltage | 26mV | |
| Series | MPX2010DP | |
| Standards/Approvals | RoHS | |
| Height | 29.34mm | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Output Voltage | 24mV | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 75kPa | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Typical Sensitivity 2.5mV/kPa | ||
Mount Type Surface | ||
Package Type Unibody | ||
Pin Count 4 | ||
Minimum Supply Voltage 10V | ||
Maximum Operating Pressure 10 kPa | ||
Maximum Supply Voltage 16V | ||
Port Type Dual Radial | ||
Accuracy ±1 % | ||
Maximum Operating Temperature 125°C | ||
Length 29.85mm | ||
Maximum Output Voltage 26mV | ||
Series MPX2010DP | ||
Standards/Approvals RoHS | ||
Height 29.34mm | ||
Minimum Operating Pressure 0kPa | ||
Minimum Output Voltage 24mV | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
Pressure Sensors, NXP
Note
Related links
- NXP Differential Pressure SensorSurface 4 Unibody
- NXP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5999D Differential Pressure SensorSurface 6 Unibody
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
- Honeywell Differential Pressure SensorSurface 4 SIP
- Honeywell 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
