Traffi TG4080 Green Leather Glove, Size 9, Leather Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-606
Mfr. Part No.:
A-TG4080-GR-9
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Glove

Material

Leather

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Number of Gloves

10

Resistance Features

Abrasion Resistant

Safety Standard

EN 388

Coating

Leather

Series

TG4080

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi welding glove offers superior protection and comfort during MIG welding and industrial tasks, crafted from high-quality cow grain leather with a long cuff for enhanced coverage.

Crafted from cow grain leather for enhanced comfort and durability

Provides protection against cuts, heat, and molten metal splatter

Long cuff design offers extra shielding for wrists and forearms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy