Skytec Ninja Silver Grey Fibreglass, HPPE, Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-105
- Mfr. Part No.:
- SKY291
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$5,406.43
(exc. GST)
$5,947.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,406.43 | $45.054 |
*price indicative
- RS Stock No.:
- 671-105
- Mfr. Part No.:
- SKY291
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN | |
| Series | Ninja Silver | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN | ||
Series Ninja Silver | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove provides excellent cut resistance and grip in dry, wet, or slightly oily conditions, while maintaining a high level of comfort and dexterity. It features a breathable liner and a durable PU coating that protects the hand from oils and grease, delivering long-lasting grip. With Level C cut resistance (ANSI A3) and high tear and abrasion resistance, the glove remains flexible despite its protective qualities. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Offers exceptional breathability for all-day comfort
Features reinforced stitching for added durability
Lightweight design enhances mobility without compromising protection
Incorporates moisture-wicking technology to keep you dry
Reflective elements improve visibility in low-light conditions
Quick-drying fabric ensures a fresh look even after heavy use
Eco-friendly materials reflect a commitment to sustainability
- RS Stock No. 2646746
- Mfr. Part No. 245P-11
Each (In a Pack of 10)
$19.69
- RS Stock No. 2646745
- Mfr. Part No. 245P-10
Each (In a Pack of 10)
$17.38
- RS Stock No. 2646742
- Mfr. Part No. 245P-08
Each (In a Pack of 10)
$17.38
- RS Stock No. 0141694
- Mfr. Part No. C8181
1 Pack of 12 Pair(s)
$135.66
Related links
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size S, Polyurethane Coating
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
- Skytec Ninja Lite Black Size S, Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating












