Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
- RS Stock No.:
- 711-102
- Mfr. Part No.:
- 33-6320-08
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$135.26
(exc. GST)
$148.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $135.26 | $11.272 |
*price indicative
- RS Stock No.:
- 711-102
- Mfr. Part No.:
- 33-6320-08
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Protective Gloves | |
| Material | Tilsatec RhinoYarn | |
| Colour | Grey | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | Comfort+ | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Protective Gloves | ||
Material Tilsatec RhinoYarn | ||
Colour Grey | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Series Comfort+ | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Liner Glove designed to deliver high levels of cut protection while maintaining comfort and durability. It incorporates the latest non-reinforced RhinoYarn technology, which eliminates the use of alloy and mineral fibres, making it safer and more comfortable for extended wear. With its 13-gauge seamless liner, this glove is Ideal for manufacturing, assembly, and other demanding industrial applications.
Manufactured using non reinforced RhinoYarn technology
13 gauge seamless liner free from alloy and mineral yarns
Provides ANSI level A6 cut resistance
- RS Stock No. 0711117
- Mfr. Part No. 35-4329-12
1 Pack of 12 Pair(s)
$200.71
- RS Stock No. 0711131
- Mfr. Part No. 53-4321-09
1 Pack of 12 Pair(s)
$210.18
RS Better World
- RS Stock No. 2825579
- Mfr. Part No. 72-6110-8
1 Pair
$14.66
Related links
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 6
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 7
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge












