ProGARM 2707 Green Work Gloves, Size S, Neoprene Coating

This image is representative of the product range

Subtotal (1 pair)*

$50.98

(exc. GST)

$56.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$50.98

*price indicative

RS Stock No.:
690-179
Mfr. Part No.:
2707-KHA-07
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Work Gloves

Size

S

Colour

Green

EN 388 Tear

4

EN 388 Blade

X

Coating

Neoprene

Series

2707

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
FR
The ProGARM Protective gloves is designed for optimal safety and comfort in demanding environments. With seamless knit construction, the gloves ensure dexterity and tactile sensitivity, making them Ideal for handling heavy materials and operating machinery. The PolyKor blended Shell with Aramid provides excellent cut resistance and heat protection in hazardous conditions, while the neoprene foam coating enhances grip across dry, wet, and oily surfaces. Compliant with multiple EN standards, these gloves combine innovative materials with a focus on user comfort and performance, making them essential for professionals in maintenance, repair, and heavy-duty operations.

EN 388:2016 +A1:2018 standard

Neoprene foam coating provides a secure grip in dry, wet, and oily conditions

Tested to multiple EN standards, ensuring broad safety compliance

Advanced abrasion resistance with a Cut Level 5 rating

Infused with tiny suction cup pockets for improved grip and fluid dispensal

Versatile for handling and operating heavy-duty machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy